Recom REC5 DC/DC Converter, 15V dc/ 340 mA, 12V dc Input, 9V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8790
- Mfr. Part No.:
- REC5-1215SRW/H6/A
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-8790
- Mfr. Part No.:
- REC5-1215SRW/H6/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 340mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 186000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10.2mm | |
| Series | REC5 | |
| Width | 10.2mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 13g | |
| Length | 32mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 340mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
MTBF 186000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 3kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10.2mm | ||
Series REC5 | ||
Width 10.2mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 13g | ||
Length 32mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series
Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package
Note
MTBF is to MIL-HDBK 217F.
Derate output when operating temperature above 75°C.
Derate output when operating temperature above 75°C.
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN60601-01
Related links
- Recom REC5 DC/DC Converter 12V dc Input Through Hole
- Recom REC5 DC/DC Converter 72V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 9V Input, 105 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
