Recom REC30-Z DC/DC Converter, 15V dc/ 2 A, 24V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8767
- Mfr. Part No.:
- REC30-2415SZ
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 11 units)*
$1,287.17
(exc. GST)
$1,415.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,287.17 | $117.015 |
*price indicative
- RS Stock No.:
- 166-8767
- Mfr. Part No.:
- REC30-2415SZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1541000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Weight | 48g | |
| Standards/Approvals | UL60950, UL, REACH, IECEE CB Scheme, IEC60950, IEC, EN61000-4-8, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN60950, EN55022, EN, cULus, CSA, CAN | |
| Width | 40.6mm | |
| Series | REC30-Z | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1541000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Weight 48g | ||
Standards/Approvals UL60950, UL, REACH, IECEE CB Scheme, IEC60950, IEC, EN61000-4-8, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN60950, EN55022, EN, cULus, CSA, CAN | ||
Width 40.6mm | ||
Series REC30-Z | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Recom REC30 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
- RS Stock No. 1002650
- Mfr. Part No. REC30-245.1SZ
- RS Stock No. 1809325
- Mfr. Part No. REC15E-2415SZ
- RS Stock No. 1809218
- Mfr. Part No. REC15E-2415SZ
- RS Stock No. 4599037
- Mfr. Part No. RP30-2415SEW
Related links
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 48V dc Input Through Hole
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC30 DC/DC Converter 24V dc Input Through Hole











