Recom REC30-Z DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8768
- Mfr. Part No.:
- REC30-2415DZ
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 11 units)*
$1,347.70
(exc. GST)
$1,482.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,347.70 | $122.518 |
*price indicative
- RS Stock No.:
- 166-8768
- Mfr. Part No.:
- REC30-2415DZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1541000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±16.5 V dc | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 30W | |
| Weight | 48g | |
| Depth | 10.2mm | |
| Standards/Approvals | EN 60950-1 | |
| Width | 40.6mm | |
| Series | REC30-Z | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 1541000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±16.5 V dc | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 30W | ||
Weight 48g | ||
Depth 10.2mm | ||
Standards/Approvals EN 60950-1 | ||
Width 40.6mm | ||
Series REC30-Z | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom REC30 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
Related links
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 48V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC30-Z DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom REC30 DC/DC Converter 24V dc Input Through Hole
- Recom REC30 DC/DC Converter 24V dc Input Through Hole
