Recom REC30 DC/DC Converter, 3.4V dc/ 6 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8763
- Mfr. Part No.:
- REC30-243.4S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 11 units)*
$1,223.90
(exc. GST)
$1,346.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,223.90 | $111.264 |
*price indicative
- RS Stock No.:
- 166-8763
- Mfr. Part No.:
- REC30-243.4S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.4V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 529000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Series | REC30 | |
| Width | 40.6mm | |
| Standards/Approvals | UL60950, EN61000-4-8, CSA, CAN, IEC, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN60950, EN55022, EN, cULus, EN61000-4-5, IEC60950, IECEE CB Scheme, REACH, UL, EN61000-4-6 | |
| Weight | 48g | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.4V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 529000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Series REC30 | ||
Width 40.6mm | ||
Standards/Approvals UL60950, EN61000-4-8, CSA, CAN, IEC, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN60950, EN55022, EN, cULus, EN61000-4-5, IEC60950, IECEE CB Scheme, REACH, UL, EN61000-4-6 | ||
Weight 48g | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom REC30 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
- RS Stock No. 1616437
- Mfr. Part No. TEN 3-1222
Related links
- Recom REC30 DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 48V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20 DC/DC Converter 48V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole











