Recom REC30-Z DC/DC Converter, 15V/ 1.34 A, 36V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2782
- Mfr. Part No.:
- REC30-2412SZ
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2782
- Mfr. Part No.:
- REC30-2412SZ
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.34A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1541000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 30W | |
| Series | REC30-Z | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 40.6mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.34A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1541000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 30W | ||
Series REC30-Z | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 40.6mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88.5% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Remote On-Off Switching, Short-Circuit and Overvoltage Protections - REC30-SZ Series - REC30-2412SZ
When you need a power and conversion solution that offers medical-grade isolation, go for this DC-DC converter from RECOM. It safely steps down voltages in a 4:1 range, taking inputs of 9 to 36V DC and giving you a stable, regulated output of 12V DC that you can use to supply energy in high-power industrial applications. As the unit offers isolation up to 1.6kV DC, you can Trust it to protect you and your equipment from the harmful effects of electrical surges. Line and load regulation of up to ±0.2% and ±0.5% respectively mean you GET tight control over input and output values, so you can easily tailor this converter to suit your setup.
Features & Benefits
• Mean time between failures of 1,541,000 cycles for longevity
• Vibration resistant, so suitable for use around moving industrial machinery
• Typical start-up time of 30ms for fast supply of an electrical load to connected equipment
• Remote On-Off switching for control of your converter from a distance
• Typical efficiency of 88.5% so wastes little energy as heat
Applications
• Medical devices
• Renewable energy
• Electric vehicles
How safe is this converter?
This converter's continuous short-circuit and overvoltage protections mean you can Trust it to keep you safe from the harmful effects of excess current.
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
Each
$40.57
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
1 Tube of 10
$667.38
- RS Stock No. 2134113
- Mfr. Part No. IES0105S05
1 Tube of 38
$182.33
Related links
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 48V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC30-Z DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min











