Recom REC30 DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8765
- Mfr. Part No.:
- REC30-2412S
- Brand:
- Recom
This image is representative of the product range
- RS Stock No.:
- 166-8765
- Mfr. Part No.:
- REC30-2412S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 529000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Series | REC30 | |
| Width | 40.6mm | |
| Standards/Approvals | EN60950, EN55022, EN, cULus, CSA, CAN, IEC60950, IEC, IECEE CB Scheme, EN61000-4-8, EN61000-4-6, REACH, UL, EN61000-4-5, EN61000-4-4, UL60950, EN61000-4-3, EN61000-4-2 | |
| Weight | 48g | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 529000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Series REC30 | ||
Width 40.6mm | ||
Standards/Approvals EN60950, EN55022, EN, cULus, CSA, CAN, IEC60950, IEC, IECEE CB Scheme, EN61000-4-8, EN61000-4-6, REACH, UL, EN61000-4-5, EN61000-4-4, UL60950, EN61000-4-3, EN61000-4-2 | ||
Weight 48g | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom REC30 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
Related links
- Recom REC30 DC/DC Converter 24V dc Input Through Hole
- Recom REC30 DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 48V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 36V dc Input Through Hole
