Recom REC20 DC/DC Converter, 3.4V dc/ 5 A, 48V dc Input, 36V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8800
- Mfr. Part No.:
- REC20-483.4S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 18 units)*
$1,715.98
(exc. GST)
$1,887.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,715.98 | $95.332 |
*price indicative
- RS Stock No.:
- 166-8800
- Mfr. Part No.:
- REC20-483.4S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.4V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 607000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Tube | |
| Width | 25.4mm | |
| Weight | 27g | |
| Series | REC20 | |
| Length | 50.8mm | |
| Standards/Approvals | UL60950, UL, REACH, IECEE CB Scheme, IEC60950, IEC, EN61000-4-8, CAN, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN60950, EN55022, cULus, CSA | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.4V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 607000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type Tube | ||
Width 25.4mm | ||
Weight 27g | ||
Series REC20 | ||
Length 50.8mm | ||
Standards/Approvals UL60950, UL, REACH, IECEE CB Scheme, IEC60950, IEC, EN61000-4-8, CAN, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN60950, EN55022, cULus, CSA | ||
Depth 10.2mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86.5% | ||
- COO (Country of Origin):
- TW
Recom REC20 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
Related links
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20 DC/DC Converter 24V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom REC20 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
