Recom R12 DC/DC Converter, 103V/ 50 mA, 10V Input, 14V dc Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$1,080.49

(exc. GST)

$1,188.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,080.49$72.033
2 - 3$1,056.73$70.449
4 +$1,034.06$68.937

*price indicative

RS Stock No.:
166-6682
Mfr. Part No.:
R12-100B
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

103V

Product Type

DC/DC Converter

Maximum Input Voltage

10V

Minimum Input Voltage

14V dc

Output Current 1

50mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1400000h

Number of Pins

24

Isolation Voltage

3kV dc

Maximum Output Power

5W

Package Type

DIP

Length

31.8mm

Depth

9.4mm

Series

R12

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5W Power Rating, 3kV DC Isolation Voltage - R12 Series - R12-100B


Choose this DIP 24 DC-DC converter from RECOM to protect your equipment and improve workplace safety. It converts input voltages between 10 and 14V to the outgoing feeds your devices can handle. As it outputs between 55 to 135V, this is a widely compatible option. An efficiency rate of 82% ensures consistent performance and reduced downtime. You can be sure of a reliable power supply thanks to its 3kV direct current isolation, which separates incoming from target circuits.

Features & Benefits


• Tough moulded plastic housing safeguards internal components and prevents electric shocks

• Compact dimensions of 31.8 (L) x 9.4mm (D) help with installation on densely-packed PCBs

• Through-hole mounting for convenient and quick assembly

• Broad operating temperature range between -40°C and +70°C for use in harsh conditions

Applications


• Robotics systems

• Automated factory processes

• Medical equipment

• Test and measurement applications

Does this DC-DC converter offer any additional electrical protection?


Yes, it has continuous short-circuit protection. This means the unit will instantly disconnect the power supply when current overloads occur, which protects equipment and helps prevent fire outbreaks.

What's the load regulation of this DC-DC converter?


This converter has a load regulation of approximately 0.5% for efficiency and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy