Recom Rxx-B DC-DC Converter, 95 → 210V dc/ 50mA Output, 14 → 17 V dc Input, 5W, Through Hole, +70°C Max
- RS Stock No.:
- 733-1112
- Mfr. Part No.:
- R15-150B
- Brand:
- Recom
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$88.27
(exc. GST)
$97.10
(inc. GST)
Units | Per unit |
1 - 3 | $88.27 |
4 - 7 | $86.07 |
8 + | $84.74 |
- RS Stock No.:
- 733-1112
- Mfr. Part No.:
- R15-150B
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series
5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.
Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C
Derate output when when operating temperature is above 70°C
RECOM DC-DC Converter, 12g Weight, ±0.5% Load Regulation - Rxx-B Series - R15-150B
Choose this high-output DC-DC converter from RECOM to keep your devices running without a hitch. It switches an input voltage between 14 and 17V DC to a regulated output that's adjustable between 95 and 210V DC to suit the needs of your machines. Continuous short-circuit protection means there's no danger of downtime in the event of overcurrent. This converter fits into tight spaces thanks to its compact dimensions of 31.8 (L) x 20.3 (W) x 9.4mm (D). Handy through-hole mounting gives you a strong connection with no drilling needed.
Features & Benefits
• Broad operating temperature range between -40°C and +70°C makes it ideal for harsh industrial environments
• Mean time between failures of up to 1,400,000 hours means it's reliable over the long term
• 82% efficiency indicates minimal energy is lost as heat
• Low 12g weight means no strain on your setup
• Mean time between failures of up to 1,400,000 hours means it's reliable over the long term
• 82% efficiency indicates minimal energy is lost as heat
• Low 12g weight means no strain on your setup
Applications
• Food and beverage production
• Mechanised distribution
• Consumer electronics
• Mechanised distribution
• Consumer electronics
Is this component protected from fire?
Yes – the potting material is made from epoxy that stops burning in less than 10 seconds, so the unit won't contribute to a workplace fire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 95 → 210V dc |
Input Voltage Range | 14 → 17 V dc |
Power Rating | 5W |
Input Voltage Nominal | 15 V dc |
Output Current | 50mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 3kV dc |
Depth | 9.4mm |
Width | 20.3mm |
Length | 31.8mm |
Series | Rxx-B |
Load Regulation | ±0.5% |
Standards Met | UL 94V-0, UL/EN 60950-1 |
Maximum Temperature | +70°C |
Efficiency | 82% |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom Rxx-B DC-DC Converter 21 → 27 V dc Input Through Hole, +70°C Max
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Recom R15 DC-DC Converter 14 → 17 V dc Input Through Hole, +70°C Max
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom Rxx-B DC-DC Converter 10 → 14 V dc Input Through Hole, +70°C Max
- DC-DC DC-DC Converter PQFN