Recom R15 DC/DC Converter, 103V/ 50 mA, 17V dc Input, 14V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$1,087.85

(exc. GST)

$1,196.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,087.85$72.523
2 - 3$1,063.92$70.928
4 +$1,041.09$69.406

*price indicative

RS Stock No.:
166-6683
Mfr. Part No.:
R15-100B
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

103V

Maximum Input Voltage

17V dc

Minimum Input Voltage

14V

Output Current 1

50mA

Mount Type

Through Hole

MTBF

1400000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

3kV dc

Maximum Output Power

5W

Package Type

DIP

Depth

9.4mm

Length

31.8mm

Series

R15

Standards/Approvals

No

Width

20.3mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series


5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.

Regulated output

Adjustable output voltage of up to 210 Vdc

Cascadeable for output voltages up to 420 Vdc

Remote voltage programming by external voltage or resistance

3kVdc input/output isolation

Continuous short circuit protectio and automatic restart

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy