XP Power DTJ15 DC/DC Converter, 12V dc/ 630 mA, 75V dc Input, 18V Input 15 W, Chassis, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 193-5883
- Distrelec Article No.:
- 301-83-413
- Mfr. Part No.:
- DTJ1548D12
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.26
(exc. GST)
$60.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $55.26 |
| 5 - 9 | $54.70 |
| 10 - 24 | $53.35 |
| 25 - 49 | $51.53 |
| 50 + | $49.77 |
*price indicative
- RS Stock No.:
- 193-5883
- Distrelec Article No.:
- 301-83-413
- Mfr. Part No.:
- DTJ1548D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 630mA | |
| Output Current 2 | -0.63A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Chassis | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 4mH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Encapsulated | |
| Length | 76.2mm | |
| Depth | 19.4mm | |
| Weight | 45g | |
| Standards/Approvals | No | |
| Width | 31.4mm | |
| Series | DTJ15 | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 630mA | ||
Output Current 2 -0.63A | ||
Output Voltage 2 -12V dc | ||
Mount Type Chassis | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 4mH | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Package Type Encapsulated | ||
Length 76.2mm | ||
Depth 19.4mm | ||
Weight 45g | ||
Standards/Approvals No | ||
Width 31.4mm | ||
Series DTJ15 | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using copper case and includes features such as short circuit protection, input reverse polarity protection and soft start.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range nominal 12V, 24V, 48VDC
Chassis mount with optional DIN rail clip
Remote on/off & voltage trim function
3kVDC isolation
-40 °C to +105 °C operating temperature
Full power to 80°C
MTBF >4Mhrs (MIL-HBDK-27F , +25°C GB)
3 year warranty
Related links
- XP Power DTJ15 DC/DC Converter 36V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 36V dc Input Chassis
