Recom RK DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $15.20

View bulk pricing options

Subtotal (1 tube of 25 units)*

$345.09

(exc. GST)

$379.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$345.09$13.804-
2 - 3$337.49$13.50$15.20
4 +$330.23$13.209$59.44

*price indicative

RS Stock No.:
166-6600
Mfr. Part No.:
RK-1212S/H6
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

10.8V

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

14919000h

Output Voltage Adjustment Range

±5 %

Number of Pins

7

Isolation Voltage

4kV dc

Package Type

SIP

Maximum Output Power

1W

Length

19.65mm

Depth

10.2mm

Standards/Approvals

No

Series

RK

Width

7.05mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series


The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended

operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.

They are suitable for demanding industrial and high isolation test and measurement applications.

Features & Benefits


High 6.4 kV dc isolation

Wide operating temperature range from -40°C to +90°C without derating

High capacitive load capability

Continuous short circuit protection

Built-in EN50022 Class A filter

Efficiency up to 80%

Approvals

IEC60950-1
UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy