Recom RK DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9123
- Mfr. Part No.:
- RK-1212S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $12.36
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$280.73
(exc. GST)
$308.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $280.73 | $11.229 | - |
| 2 - 3 | $274.55 | $10.982 | $12.36 |
| 4 + | $268.65 | $10.746 | $48.32 |
*price indicative
- RS Stock No.:
- 166-9123
- Mfr. Part No.:
- RK-1212S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 145000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 5/24 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | RK | |
| Weight | 2.6g | |
| Length | 19.6mm | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Standards/Approvals | UR, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 145000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 5/24 V | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series RK | ||
Weight 2.6g | ||
Length 19.6mm | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Standards/Approvals UR, RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
Note
Standards
Related links
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 13.2V dc Input Through Hole
