TRACO POWER THM 10WI DC/DC Converter, 24V dc/ 416 mA, 9V dc Input, 4.5V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.59

(exc. GST)

$88.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$80.59
3 - 4$78.62
5 +$77.39

*price indicative

RS Stock No.:
797-2599
Distrelec Article No.:
300-08-497
Mfr. Part No.:
THM 10-0515WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

416mA

Mount Type

PCB

Number of Outputs

1

MTBF

3850000h

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

5kV ac

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

10W

Depth

10.2mm

Series

THM 10WI

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

85.5%

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie


The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 89%

Extended operating temperature range –40°C to 85°C

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification ES 60601-1

Standards

AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy