TRACO POWER THM 10WI DC/DC Converter, 5V dc/ 2 A, 9V dc Input, 4.5V Input 10 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $32.36

View bulk pricing options

Subtotal (1 tube of 10 units)*

$735.97

(exc. GST)

$809.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$735.97$73.597-
2 - 3$719.79$71.979$32.36
4 +$704.33$70.433$126.56

*price indicative

RS Stock No.:
166-6223
Mfr. Part No.:
THM 10-0511WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

2A

Mount Type

Through Hole

MTBF

3850000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Number of Pins

24

Maximum Output Power

10W

Package Type

DIP-24

Series

THM 10WI

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Efficiency

84%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie


The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 89%

Extended operating temperature range –40°C to 85°C

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification ES 60601-1

Standards

AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy