TRACO POWER THM 10WI DC/DC Converter, 24V dc/ 416 mA, 75V dc Input, 18V Input 10 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 166-6236
- Mfr. Part No.:
- THM 10-4815WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$853.68
(exc. GST)
$939.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $853.68 | $85.368 |
*price indicative
- RS Stock No.:
- 166-6236
- Mfr. Part No.:
- THM 10-4815WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 416mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3850000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Series | THM 10WI | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 416mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3850000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 24 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Series THM 10WI | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie
The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 89%
Extended operating temperature range –40°C to 85°C
Input filter to meet EN55022 class A
3-year product warranty
Approvals
UL online certification ES 60601-1
Standards
AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition
2005(R) 2012
IEC/EN 60601-1 3rd edition
Related links
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
