TRACO POWER THM 10WI DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 9V Input 10 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 200-8472
- Mfr. Part No.:
- THM 10-2422WI
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$852.44
(exc. GST)
$937.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $852.44 | $85.244 |
| 2 - 3 | $833.67 | $83.367 |
| 4 + | $815.78 | $81.578 |
*price indicative
- RS Stock No.:
- 200-8472
- Mfr. Part No.:
- THM 10-2422WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 3850000h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Series | THM 10WI | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Weight | 14g | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 3850000h | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Series THM 10WI | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Weight 14g | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The Traco THM 10-2422WI is a medical 10 Watt DC/DC converter with ultra-wide 4:1 input voltage range. It provides a very low leakage current of less than 2 μA. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Comes in a DIP-24 plastic package
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Operating up to 5000m altitude
Related links
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 36V Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THL 10WI DC/DC Converter -12 V dc/ 410 mA 9V Input 10 W 85 °C Max Temp -40 °C
