TRACO POWER TEN 25WI DC/DC Converter, 12V dc/ 1.25 A, 40V dc Input, 10V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-6003
- Mfr. Part No.:
- TEN 25-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $19.70
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$448.39
(exc. GST)
$493.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $448.39 | $89.678 | - |
| 2 - 3 | $438.54 | $87.708 | $19.70 |
| 4 + | $429.11 | $85.822 | $77.12 |
*price indicative
- RS Stock No.:
- 166-6003
- Mfr. Part No.:
- TEN 25-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 40V dc | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 1.25A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 550000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 30W | |
| Length | 50mm | |
| Depth | 9.3mm | |
| Standards/Approvals | No | |
| Series | TEN 25WI | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 40V dc | ||
Output Current 1 1.25A | ||
Output Current 2 1.25A | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 550000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 30W | ||
Length 50mm | ||
Depth 9.3mm | ||
Standards/Approvals No | ||
Series TEN 25WI | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series
Note
Related links
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP30 EW DC/DC Converter -12 V/ 1.25 A 10V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
