Recom RP30 EW DC/DC Converter, 12V, -12 V/ 1.25 A, 40V Input, 10V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
473-5772
Mfr. Part No.:
RP30-2412DEW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

40V

Minimum Input Voltage

10V

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1315000h

Number of Outputs

2

Ripple and Noise

60mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

8

Package Type

Tube

Maximum Output Power

30W

Width

40.6mm

Standards/Approvals

REACH, RoHS, UL 609501

Length

40.6mm

Depth

10.2mm

Series

RP30 EW

Weight

48g

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series


Regulated outputs

L-C input filter

Output current up to 8A

Six sided continuous shield

High efficiency

Isolation voltage 1.6kV

Industrial standard package size

4:1 wide input range

Input voltage ±1% max

Nickel coated copper case

Note

Operational temperature is with derating.

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy