TRACO POWER TEN 25WI DC/DC Converter, 12V dc/ 2.5 A, 40V dc Input, 10V Input 30 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$86.97

(exc. GST)

$95.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$86.97-
2 - 2$85.461%
3 +$83.513%

*price indicative

Packaging Options:
RS Stock No.:
706-5900
Distrelec Article No.:
169-57-701
Mfr. Part No.:
TEN 25-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10V

Maximum Input Voltage

40V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

550000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

30W

Series

TEN 25WI

Standards/Approvals

No

Length

50mm

Depth

9.3mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series


18W, 25W & 30W Single/Dual output regulated isolated high performance DC-DC converter modules with a wide 4:1 input voltage range. Typical applications for these DC-DC converter modules include industrial electronics, communication systems, battery operated equipment and distributed power systems.

Ultra wide 4:1 input voltage range

Adjustable output voltage

Remote On/Off

Continuous short circuit protection

Over voltage protection

Over temperature protection

I/O isolation 1500 Vdc

Input filter meets EN 55022, class A and FCC, level A without external components

Fully RoHS compliant

Operating temperature range -40 to +85 °C

Note

For suitable heatsink see stock number 745-1244

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy