TRACO POWER TEN 25WI DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$89.69

(exc. GST)

$98.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$89.69-
2 - 2$87.472%
3 +$86.133%

*price indicative

RS Stock No.:
706-5934
Distrelec Article No.:
301-21-062
Mfr. Part No.:
TEN 25-4822WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

550000h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

30W

Package Type

Surface Mount

Series

TEN 25WI

Width

10.2mm

Standards/Approvals

No

Length

50.8mm

Depth

40.6mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 25WI Series DC-DC Converter, 2 Outputs, 25 W, 30 W Power Rating - TEN 25-4822WI


This high efficiency DC-DC converter from TRACOPOWER offers isolated dual output voltage of ±12V with a power rating of 25W. With an ultra-wide input voltage range and compact size, this through hole mounting module is ideal for industrial grade applications.

Features & Benefits


• Ultra wide 4:1 input voltage range

• Adjustable output voltage for flexibility

• Remote On/Off capability for ease of use

• Continuous short circuit, over voltage, and over temperature protection

• I/O isolation up to 1500 VDC for safety

• Fully RoHS compliant for environmental responsibility

Applications


• Industrial electronics

• Communication systems

• Battery operated equipment

• Distributed power systems

Can it handle a wide range of input voltages?


Yes, it has an input voltage range of 18 to 75 V DC, making it suitable for various applications.

Will it provide a stable and efficient output?


Yes, with load regulation of ±1% and an efficiency of 89%, this DC-DC converter ensures reliable performance.

Is it suitable for harsh environments?


Yes, with a temperature range of -40°C to +85°C and over temperature protection, it is designed for demanding conditions.

Can it be used in applications that require dual outputs?


Yes, with ±12V dual output voltage, this converter is reliable for applications that need multiple voltage levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy