TRACO POWER TEN 25WI DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 706-5925
- Distrelec Article No.:
- 169-57-705
- Mfr. Part No.:
- TEN 25-4812WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$85.13
(exc. GST)
$93.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $85.13 | - |
| 2 - 2 | $83.00 | 2% |
| 3 + | $81.73 | 3% |
*price indicative
- RS Stock No.:
- 706-5925
- Distrelec Article No.:
- 169-57-705
- Mfr. Part No.:
- TEN 25-4812WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Surface Mount | |
| Series | TEN 25WI | |
| Standards/Approvals | No | |
| Depth | 9.3mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type Surface Mount | ||
Series TEN 25WI | ||
Standards/Approvals No | ||
Depth 9.3mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series
18W, 25W & 30W Single/Dual output regulated isolated high performance DC-DC converter modules with a wide 4:1 input voltage range. Typical applications for these DC-DC converter modules include industrial electronics, communication systems, battery operated equipment and distributed power systems.
Ultra wide 4:1 input voltage range
Adjustable output voltage
Remote On/Off
Continuous short circuit protection
Over voltage protection
Over temperature protection
I/O isolation 1500 Vdc
Input filter meets EN 55022, class A and FCC, level A without external components
Fully RoHS compliant
Operating temperature range -40 to +85 °C
Note
For suitable heatsink see stock number 745-1244
Related links
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
