TRACO POWER TEN 25WI DC/DC Converter, 5V dc/ 5 A, 40V dc Input, 10V Input 25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6385
- Mfr. Part No.:
- TEN 25-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $19.16
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$434.99
(exc. GST)
$478.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $434.99 | $86.998 | - |
| 2 - 3 | $425.41 | $85.082 | $19.16 |
| 4 + | $416.26 | $83.252 | $74.92 |
*price indicative
- RS Stock No.:
- 161-6385
- Mfr. Part No.:
- TEN 25-2411WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 10V | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 25W | |
| Depth | 9.3mm | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Series | TEN 25WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 10V | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 25W | ||
Depth 9.3mm | ||
Length 50mm | ||
Standards/Approvals No | ||
Series TEN 25WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 25WI Series DC-DC Converter, 10 to 40V DC Input Voltage Range, 25W / 30W Power Rating - TEN 25-2411WI
Features & Benefits
Applications
What is the typical input current when fully loaded?
Can it operate under extreme temperatures?
Is this device suitable for PCB mounting?
How it can be adjust the output voltage?
What kind of protection features does this device offer?
Related links
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
