TRACOPOWER TDR 3WI DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5843
- Mfr. Part No.:
- TDR 3-4823WI
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
$473.29
(exc. GST)
$520.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $473.29 | $47.329 |
*price indicative
- RS Stock No.:
- 166-5843
- Mfr. Part No.:
- TDR 3-4823WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 6600000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | THD | |
| Maximum Output Power | 2W | |
| Series | TDR 3WI | |
| Standards/Approvals | RoHS | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 6600000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type THD | ||
Maximum Output Power 2W | ||
Series TDR 3WI | ||
Standards/Approvals RoHS | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171
- RS Stock No. 0438323P
- Mfr. Part No. TEN 20-4823WIN
Each (Supplied in a Tube)
$88.05
- RS Stock No. 3965382
- Mfr. Part No. TEN 12-4823
Each
$85.01
- RS Stock No. 0438323
- Mfr. Part No. TEN 20-4823WIN
Each
$88.05
- RS Stock No. 2008532
- Mfr. Part No. TEN 60-4823WIN
1 Tube of 10
$1,728.34
Related links
- TRACOPOWER TDR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB











