XP Power JCM30 DC/DC Converter, 12V dc/ 2 A, 18V dc Input, 9V Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7798
Mfr. Part No.:
JCM3012S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

370000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

30W

Standards/Approvals

No

Length

25.4mm

Series

JCM30

Width

25.4mm

Depth

10.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power JCM30 Series of Isolated DC-DC Converters


Features and Benefits

1600 V dc in isolation.

2:1 Input range.

Single and dual outputs.

Wide -40 °C to +105°C operating range.

MTBF of 370 kHrs.

Full load of 55°C ambient.

Compact 1” x 1” footprint.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy