XP Power JCM30 DC-DC Converter, 15V dc/ 2A Output, 36 → 75 V dc Input, 30W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 165-7827
- Mfr. Part No.:
- JCM3048S15
- Brand:
- XP Power
On back order for despatch 17/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$690.10
(exc. GST)
$759.11
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $690.10 | $69.01 |
2 - 3 | $674.92 | $67.492 |
4 + | $660.43 | $66.043 |
*price indicative |
- RS Stock No.:
- 165-7827
- Mfr. Part No.:
- JCM3048S15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 30W |
Input Voltage Nominal | 48 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | 1 x 1 in |
Isolation Voltage | 1.6kV dc |
Depth | 10.4mm |
Width | 25.4mm |
Length | 25.4mm |
Series | JCM30 |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Standards Met | CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 |
Maximum Temperature | +105°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- XP Power JCM30 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- XP Power JCM30 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power JCM30 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- DC-DC DC-DC Converter PQFN
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- XP Power JCM30 DC-DC Converter 18 → 36 V dc Input Through Hole,...