XP Power JCM30 DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-7793
- Distrelec Article No.:
- 304-40-293
- Mfr. Part No.:
- JCM3024S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7793
- Distrelec Article No.:
- 304-40-293
- Mfr. Part No.:
- JCM3024S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 370000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Depth | 10.4mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | JCM30 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 370000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Depth 10.4mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series JCM30 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
XP Power Isolated DC-DC Converters
Related links
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole
- XP Power JCM30 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
- XP Power JCM30 DC/DC Converter -15 V/ 1 A 9V Input 30 W 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
- XP Power JCM30 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
