XP Power JCM30 DC/DC Converter, 12V dc/ 2.5 A, 18V dc Input, 9V Input 30 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$610.57

(exc. GST)

$671.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$610.57$61.057
2 - 3$597.14$59.714
4 +$584.33$58.433

*price indicative

RS Stock No.:
161-8922
Mfr. Part No.:
JCM3012S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

370000h

Output Voltage Adjustment Range

±1 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

DIP

Series

JCM30

Width

25.4mm

Standards/Approvals

No

Depth

10.4mm

Length

25.4mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power JCM30 Series of Isolated DC-DC Converters


Features and Benefits

1600 V dc in isolation.

2:1 Input range.

Single and dual outputs.

Wide -40 °C to +105°C operating range.

MTBF of 370 kHrs.

Full load of 55°C ambient.

Compact 1” x 1” footprint.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy