XP Power JCM30 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 30 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-5049
- Mfr. Part No.:
- JCM3024D15
- Brand:
- XP Power
This image is representative of the product range
Add 3 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$63.81
(exc. GST)
$70.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $63.81 | - |
| 3 - 4 | $63.11 | $2.10 |
| 5 + | $62.13 | $8.40 |
*price indicative
- RS Stock No.:
- 124-5049
- Mfr. Part No.:
- JCM3024D15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 370000h | |
| Output Voltage Adjustment Range | ±14.85 V dc, ±15.15 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | PCB Mount | |
| Series | JCM30 | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.4mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 370000h | ||
Output Voltage Adjustment Range ±14.85 V dc, ±15.15 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type PCB Mount | ||
Series JCM30 | ||
Width 25.4mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 10.4mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
XP Power JCM30 Series of Isolated DC-DC Converters
XP Power Isolated DC-DC Converters
Related links
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter -15 V/ 1 A 9V Input 30 W 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
