TRACO POWER THM 30 DC/DC Converter, 12V dc/ 2.5 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1264
- Mfr. Part No.:
- THM 30-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $8.49
View bulk pricing optionsSubtotal (1 unit)*
$113.00
(exc. GST)
$124.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 10 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $113.00 | - |
| 3 - 4 | $110.17 | $8.49 |
| 5 + | $108.47 | $22.65 |
*price indicative
- RS Stock No.:
- 165-1264
- Mfr. Part No.:
- THM 30-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | THM 30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series THM 30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 30W Power Rating, 2.5A Output Current - THM 30-1212
Features & Benefits
Applications
What input current is typically required at no load?
How does the converter perform under different load variations?
What are the implications of using this converter at high altitudes?
Related links
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
