TRACO POWER THM 30 DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,166.79

(exc. GST)

$1,283.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,166.79$116.679
2 - 3$1,141.13$114.113
4 +$1,116.63$111.663

*price indicative

RS Stock No.:
165-1200
Mfr. Part No.:
THM 30-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

5kV ac

Maximum Output Power

30W

Package Type

Plastic Case

Depth

10.2mm

Length

50.8mm

Series

THM 30

Width

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER THM 30 Series DC-DC Converter, 12V DC Output Voltage, 30W Power Rating - THM 30-2412


This isolated DC-DC converter delivers an efficient power conversion solution for various applications. It accommodates a wide input voltage range of 18 to 36V, making it appropriate for industrial and medical settings. Its robust performance is designed to maintain stability in challenging environments, which is essential in automation and electronic systems.

Features & Benefits


• Operation efficiency of up to 90%

• Low leakage current for enhanced safety in medical applications

• Operating temperature range of -40 to +80°C

• Single output voltage adjustable by ±10%

• Reinforced insulation rated at 5000V AC

• Compliance with multiple international safety standards

Applications


• Medical equipment requiring high reliability

• Transportation systems that need stable power

• Control and measurement devices for precise functioning

• IGBT drivers necessitating robust power solutions

What input current should be expected at no load?


For 12V input models, the typical no-load current is about 11mA.

How does the converter perform at high altitudes?


This unit functions effectively up to altitudes of 5000m, maintaining performance stability.

What protections does it offer against output faults?


The device features automatic recovery for short circuits and includes overvoltage protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy