TRACO POWER THM 30 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1196
- Mfr. Part No.:
- THM 30-1222
- Brand:
- TRACO POWER
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,139.24
(exc. GST)
$1,253.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,139.24 | $113.924 | - |
| 2 - 3 | $1,114.16 | $111.416 | 2% |
| 4 + | $1,090.23 | $109.023 | 4% |
*price indicative
- RS Stock No.:
- 165-1196
- Mfr. Part No.:
- THM 30-1222
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 1.25A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Plastic Case | |
| Maximum Output Power | 30W | |
| Depth | 10.2mm | |
| Series | THM 30 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Output Current 2 1.25A | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 1137000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type Plastic Case | ||
Maximum Output Power 30W | ||
Depth 10.2mm | ||
Series THM 30 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
