TRACO POWER THM 30 DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 165-1202
- Mfr. Part No.:
- THM 30-2415
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,217.22
(exc. GST)
$1,338.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 04 February 2027
- Plus 1 unit(s) shipping from 11 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,217.22 | $121.722 |
| 2 - 3 | $1,190.44 | $119.044 |
| 4 + | $1,164.88 | $116.488 |
*price indicative
- RS Stock No.:
- 165-1202
- Mfr. Part No.:
- THM 30-2415
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Series | THM 30 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Series THM 30 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 24V Voltage Rating, 1.25A Output Current - THM 30-2415
Features & Benefits
Applications
What protection features are included to enhance durability?
How does this converter ensure safety in medical applications?
What is the maximum altitude at which operation is supported?
How adaptable is the voltage output for various applications?
Can this converter be mounted easily in tight spaces?
Related links
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
