TRACO POWER THM 30 DC/DC Converter, 24V dc/ 1.25 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1286
- Mfr. Part No.:
- THM 30-1215
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$110.57
(exc. GST)
$121.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $110.57 | - |
| 3 - 4 | $107.81 | 2% |
| 5 + | $106.32 | 3% |
*price indicative
- RS Stock No.:
- 165-1286
- Mfr. Part No.:
- THM 30-1215
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THM 30 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THM 30 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 24V DC Voltage Rating, 30W Power Rating - THM 30-1215
Features & Benefits
Applications
What are the key safety certifications for this converter?
How does the adjustable output voltage feature benefit users?
What measures are in place to ensure reliable operation at high temperatures?
How does the high voltage isolation enhance user protection?
What types of mounting options are available?
Related links
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
