TRACO POWER THM 30 DC/DC Converter, 12V dc/ 2.5 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1192
- Mfr. Part No.:
- THM 30-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,111.60
(exc. GST)
$1,222.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,111.60 | $111.16 |
| 2 - 3 | $1,087.14 | $108.714 |
| 4 + | $1,063.80 | $106.38 |
*price indicative
- RS Stock No.:
- 165-1192
- Mfr. Part No.:
- THM 30-1212
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1137000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Plastic Case | |
| Maximum Output Power | 30W | |
| Series | THM 30 | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1137000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type Plastic Case | ||
Maximum Output Power 30W | ||
Series THM 30 | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 30W Power Rating, 2.5A Output Current - THM 30-1212
This isolated DC-DC converter delivers reliable 12V DC output, making it Ideal for medical and industrial applications. It operates within a Compact size of 50.8mm x 25.4mm x 10.2mm, ensuring versatile installation options. With an input voltage range of 9-18V DC, this 30W converter supports a nominal output current of 2.5A, providing stable power across various systems.
Features & Benefits
• Reinforced isolation system rated at 5000VAC enhances safety
• Low leakage current below 2.5 00B5 (μ) A minimises risk in sensitive environments
• High efficiency of 89% reduces power loss and heat generation
• Wide operating temperature range from -40°C to +80°C for versatile use
• Compliance with multiple medical standards ensures application reliability
• Through-hole mounting design facilitates straightforward PCB integration
Applications
• Used in medical equipment requiring stringent isolation
• Ideal for automation systems where stability is Crucial
• Suitable for control and measurement devices in various environments
• Effective in IGBT drivers across industrial
What input current is typically required at no load?
For 12V input models, the no-load input current is typically 1A. This low consumption helps maintain efficiency in your systems during standby phases.
How does the converter perform under different load variations?
The load regulation for single output models is a maximum of 0.2%, ensuring stable output even when load conditions change.
What are the implications of using this converter at high altitudes?
This converter operates effectively up to an altitude of 5000m, making it suitable for high-elevation installations without compromising performance.
Related links
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
