Recom R1S DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V dc Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $16.86

View bulk pricing options

Subtotal (1 tube of 40 units)*

$383.42

(exc. GST)

$421.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$383.42$9.586-
2 - 3$374.99$9.375$16.86
4 +$366.95$9.174$65.88

*price indicative

RS Stock No.:
166-6655
Mfr. Part No.:
R1S-0505
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

Number of Pins

10

Isolation Voltage

1kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Series

R1S

Length

12.75mm

Depth

6.7mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

84%

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy