Recom ROM DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

$461.81

(exc. GST)

$507.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$461.81$10.995-
2 - 3$451.64$10.7532%
4 +$441.95$10.5234%

*price indicative

RS Stock No.:
162-2688
Mfr. Part No.:
ROM-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

977000h

Isolation Voltage

3kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP

Length

11.5mm

Series

ROM

Depth

7.7mm

Standards/Approvals

No

Width

6.05mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series


Micro size SIP4 package

3kVdc isolation

UL 94V-0 package material

Industry standard pinout

Efficiency at full load up to 80%

Note

Operating temperature is without derating.

Standards

EN60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy