Recom ROM DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8922
- Mfr. Part No.:
- ROM-1212S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $19.32
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$439.20
(exc. GST)
$483.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $439.20 | $10.457 | - |
| 2 - 3 | $429.54 | $10.227 | $19.32 |
| 4 + | $420.31 | $10.007 | $75.56 |
*price indicative
- RS Stock No.:
- 166-8922
- Mfr. Part No.:
- ROM-1212S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 977000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP Micro | |
| Length | 11.5mm | |
| Standards/Approvals | No | |
| Depth | 7.7mm | |
| Series | ROM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 977000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP Micro | ||
Length 11.5mm | ||
Standards/Approvals No | ||
Depth 7.7mm | ||
Series ROM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-1
Related links
- Recom ROM DC/DC Converter 12V dc Input Through Hole
- Recom ROM DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC/DC Converter 13.2V dc Input Through Hole
- Recom ROM DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RE DC/DC Converter 12V dc Input Through Hole
- Recom RNM DC/DC Converter 12V dc Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
