Recom RE DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-2667
Mfr. Part No.:
RE-2405S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

200mA

Mount Type

Through Hole

MTBF

992h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Depth

10.2mm

Standards/Approvals

No

Series

RE

Length

19.6mm

Width

6mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 2.2g Weight, 95% Maximum Relative Humidity - RE Series - RE-2405S


Looking for a device to deliver effective power distribution in your electrical setup? This DC-DC converter from RECOM does the job. It offers 80% efficiency when at full load, so rest assured waste is kept to a minimum. Your circuitry is protected from hazardous surges as the unit has inbuilt 1kV DC isolation, reducing unexpected downtimes. For a consistent performance, you can rely on a ±5% output voltage accuracy. The converter's through-hole mounting creates a secure and permanent connection that adds stability even in high-impact settings.

Features & Benefits


• MTBF of 992,000 hours offers longevity

• Self-extinguishing housing means burning stops inside 10 seconds if there's a fire

• Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (D) for use in confined spaces

• Input voltage range between 21.6 and 26.4V DC provides versatility

• 200mA output current suits heavy-duty applications

Applications


• Mechanical workshops

• Consumer electronics

• Medical equipment

What's the operating temperature range of this DC-DC converter?


It operates in a broad temperature range between -40°C and +85°C for use in harsh industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy