TRACO POWER TMH DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.13

(exc. GST)

$12.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$11.13-
3 - 4$10.981%
5 +$10.743%

*price indicative

Packaging Options:
RS Stock No.:
311-4865
Distrelec Article No.:
169-64-470
Mfr. Part No.:
TMH 2405D
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

2

Output Voltage Adjustment Range

-3 → 3 %

Number of Pins

5

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Standards/Approvals

No

Length

19.5mm

Width

7.6mm

Series

TMH

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

79%

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy