Murata Power Solutions CRL2 DC/DC Converter, 12V/, 26.4V Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-0639
- Mfr. Part No.:
- CRL2S0505SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $13.66
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$310.04
(exc. GST)
$341.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $310.04 | $8.858 | - |
| 2 - 3 | $303.21 | $8.663 | $13.66 |
| 4 + | $296.69 | $8.477 | $53.40 |
*price indicative
- RS Stock No.:
- 162-0639
- Mfr. Part No.:
- CRL2S0505SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 25mV Pk-Pk | |
| Output Voltage Adjustment Range | 21.6/26.4 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | SC | |
| Length | 14mm | |
| Weight | 1.38g | |
| Width | 7.5mm | |
| Series | CRL2 | |
| Depth | 10mm | |
| Standards/Approvals | CRE, RoHS, UL | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 25mV Pk-Pk | ||
Output Voltage Adjustment Range 21.6/26.4 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type SC | ||
Length 14mm | ||
Weight 1.38g | ||
Width 7.5mm | ||
Series CRL2 | ||
Depth 10mm | ||
Standards/Approvals CRE, RoHS, UL | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata CRL Series Isolated DC-DC Converter
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CRL2 DC/DC Converter 26.4V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ1 DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions CRL2 DC/DC Converter 5.5V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEJ1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEE1 DC/DC Converter 21.6V Input 1 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions MEJ2 DC/DC Converter 26.4V Input Through Hole 85 °C Max
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
