Murata Power Solutions MEJ2 DC/DC Converter, 15V/, 26.4V Input, 21.6V Input 1 W, Through Hole, Through Hole, 85 °C Max
- RS Stock No.:
- 167-5996
- Mfr. Part No.:
- MEJ1S2415SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5996
- Mfr. Part No.:
- MEJ1S2415SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | MEJ2 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15 V | |
| Maximum Input Voltage | 26.4 V | |
| Minimum Input Voltage | 21.6 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Depth | 12.65 mm | |
| Efficiency | 78 % | |
| Isolation Voltage | 5.2 kV | |
| Length | 19.65 mm | |
| MTBF | 2517000 h | |
| Number of Outputs | 1 | |
| Output Current 2 | 66 mA | |
| Output Voltage Adjustment Range | 21.6/26.4 V | |
| Ripple and Noise | 40 mV Pk-Pk | |
| Standards/Approvals | CRE, RoHS, UL | |
| Weight | 2.1 g | |
| Width | 9.8 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series MEJ2 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15 V | ||
Maximum Input Voltage 26.4 V | ||
Minimum Input Voltage 21.6 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type SIP | ||
Depth 12.65 mm | ||
Efficiency 78 % | ||
Isolation Voltage 5.2 kV | ||
Length 19.65 mm | ||
MTBF 2517000 h | ||
Number of Outputs 1 | ||
Output Current 2 66 mA | ||
Output Voltage Adjustment Range 21.6/26.4 V | ||
Ripple and Noise 40 mV Pk-Pk | ||
Standards/Approvals CRE, RoHS, UL | ||
Weight 2.1 g | ||
Width 9.8 mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
Related links
- Murata Power Solutions MEJ2 DC/DC Converter 26.4V Input Through Hole 85 °C Max
- Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter -15 V/ 200 mA 4.5V Input 2 W 85 °C Max
- Murata Power Solutions MEJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 133 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 67 mA Output
