Murata Power Solutions CRL2 DC/DC Converter, 5V dc/, 5.5V Input, 10.8V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0863
- Mfr. Part No.:
- CRL2S1205SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$310.04
(exc. GST)
$341.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $310.04 | $8.858 | - |
| 2 - 3 | $303.21 | $8.663 | 2% |
| 4 + | $296.70 | $8.477 | 4% |
*price indicative
- RS Stock No.:
- 167-0863
- Mfr. Part No.:
- CRL2S1205SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 5.5V | |
| Output Current 2 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SC | |
| Maximum Output Power | 2W | |
| Depth | 10mm | |
| Width | 7.5mm | |
| Standards/Approvals | CRE, RoHS, UL | |
| Weight | 2g | |
| Series | CRL2 | |
| Length | 14mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 5.5V | ||
Output Current 2 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Package Type SC | ||
Maximum Output Power 2W | ||
Depth 10mm | ||
Width 7.5mm | ||
Standards/Approvals CRE, RoHS, UL | ||
Weight 2g | ||
Series CRL2 | ||
Length 14mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata CRL Series Isolated DC-DC Converter
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 1234614
- Mfr. Part No. CRL2S1205SC
- RS Stock No. 6895097
- Mfr. Part No. NMG1205SC
- RS Stock No. 1670741
- Mfr. Part No. NMG1205SC
- RS Stock No. 1676131
- Mfr. Part No. NCS3S1212SC
Related links
- Murata Power Solutions CRL2 DC/DC Converter 5.5V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTH DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMR DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTU1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRR1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C









