Murata Power Solutions NME DC/DC Converter, 12V dc/ 83 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0639
- Mfr. Part No.:
- NME2412SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 35 units)*
$474.01
(exc. GST)
$521.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $474.01 | $13.543 |
| 2 - 3 | $463.56 | $13.245 |
| 4 + | $453.62 | $12.961 |
*price indicative
- RS Stock No.:
- 167-0639
- Mfr. Part No.:
- NME2412SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| MTBF | 163000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6/26.4 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Width | 10mm | |
| Length | 11.48mm | |
| Weight | 1.3g | |
| Series | NME | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
MTBF 163000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6/26.4 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10mm | ||
Width 10mm | ||
Length 11.48mm | ||
Weight 1.3g | ||
Series NME | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
RoHS Status: Exempt
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
Murata Power Solutions - SIP
Note
- RS Stock No. 6299155
- Mfr. Part No. NME2412SC
- RS Stock No. 1620640
- Mfr. Part No. NME2415SC
- RS Stock No. 6299161
- Mfr. Part No. NME2415SC
- RS Stock No. 6299149
- Mfr. Part No. NME2405SC
Related links
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min










