Murata Power Solutions MEE1 DC/DC Converter, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 167-6173
- Mfr. Part No.:
- MEE1S2405SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$258.80
(exc. GST)
$284.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $258.80 | $7.394 | - |
| 2 - 3 | $253.12 | $7.232 | 2% |
| 4 + | $247.68 | $7.077 | 4% |
*price indicative
- RS Stock No.:
- 167-6173
- Mfr. Part No.:
- MEE1S2405SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 10mm | |
| Length | 11.48mm | |
| Series | MEE1 | |
| Standards/Approvals | UL 60950, RoHS | |
| Width | 11.53mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 10mm | ||
Length 11.48mm | ||
Series MEE1 | ||
Standards/Approvals UL 60950, RoHS | ||
Width 11.53mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.
Operation to zero load
Single isolated output
1k VDC isolation
Efficiency up to 87% typical
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density from 1.305W/cm3
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with LME, NME, NKE & NML series
PCB mounting
Murata Power Solutions - SIP
Approvals
UL60950
- RS Stock No. 1670865
- Mfr. Part No. NME2405DC
1 Tube of 35
$478.42
- RS Stock No. 1672607
- Mfr. Part No. IH2412S
1 Tube of 20
$221.13
- RS Stock No. 6895053P
- Mfr. Part No. NME2405DC
Each (Supplied in a Tube)
$15.39
- RS Stock No. 1226937P
- Mfr. Part No. IH2412S
Each (Supplied in a Tube)
$12.28
Related links
- Murata Power Solutions MEE1 DC/DC Converter 21.6V Input 1 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions MEE1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions CRE1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp










