Murata Power Solutions NDS6 DC/DC Converter, 5V dc/, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $18.92

View bulk pricing options

Subtotal (1 tube of 15 units)*

$429.43

(exc. GST)

$472.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$429.43$28.629-
2 - 3$419.97$27.998$18.92
4 +$410.94$27.396$73.96

*price indicative

RS Stock No.:
162-0634
Mfr. Part No.:
NDS6S2405C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 2

1.2mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Ripple and Noise

40mV Pk-Pk

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

Metal case

Maximum Output Power

6W

Depth

10mm

Series

NDS6

Width

10mm

Standards/Approvals

RoHS

Weight

16.4g

Length

32mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series


Isolated DIP24 module

1.5kVdc isolation

Fully encapsulated

UL 94V-0 package material

2:1 Wide range voltage input

Murata Power Solutions - DIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy