Murata Power Solutions NDL DC/DC Converter, 5V dc/, 36V dc Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-0671
- Mfr. Part No.:
- NDL2405SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 23 units)*
$459.80
(exc. GST)
$505.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 June 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $459.80 | $19.991 |
| 2 - 3 | $449.67 | $19.551 |
| 4 + | $440.00 | $19.13 |
*price indicative
- RS Stock No.:
- 162-0671
- Mfr. Part No.:
- NDL2405SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1722000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Weight | 5g | |
| Standards/Approvals | RoHS | |
| Series | NDL | |
| Width | 11.1mm | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1722000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Weight 5g | ||
Standards/Approvals RoHS | ||
Series NDL | ||
Width 11.1mm | ||
Length 21.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDL DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDL DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter 72 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
