Murata Power Solutions NML DC/DC Converter, 12V dc/ 167 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0876
- Mfr. Part No.:
- NML1212SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$603.16
(exc. GST)
$663.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $603.16 | $17.233 |
| 2 - 3 | $589.89 | $16.854 |
| 4 + | $577.22 | $16.492 |
*price indicative
- RS Stock No.:
- 167-0876
- Mfr. Part No.:
- NML1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 167mA | |
| Depth | 10mm | |
| Length | 14mm | |
| Series | NML | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 167mA | ||
Depth 10mm | ||
Length 14mm | ||
Series NML | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions NDL DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions MTC2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions NML DC/DC Converter, 9V dc/ 222 mA Output
- Murata Power Solutions NML DC/DC Converter 12V Input Through Hole 85
- Murata Power Solutions MTE1 DC/DC Converter, 6V dc/ 167 mA Output
