Murata Power Solutions NDL DC/DC Converter, 12V dc/ 167 mA Output, 18V dc Input, +85 °C Max Temp -40 °C Min Temp

Subtotal (1 tube of 23 units)*

$459.80

(exc. GST)

$505.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$459.80$19.991

*price indicative

RS Stock No.:
167-0699
Mfr. Part No.:
NDL2412SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

12V dc

Minimum Input Voltage

18V dc

Output Current

167mA

Series

NDL

Depth

11.2mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series


Isolated SIP8 module

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

2:1 Wide range voltage input

Remote on/off control

Continuous short circuit protection with current fold back

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy