TRACO POWER THD 12WI DC/DC Converter, 12V dc/ 500 A, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 161-9732
- Mfr. Part No.:
- THD 12-4822WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $26.54
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$603.85
(exc. GST)
$664.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $603.85 | $60.385 | - |
| 2 - 3 | $590.58 | $59.058 | $26.54 |
| 4 + | $577.91 | $57.791 | $103.76 |
*price indicative
- RS Stock No.:
- 161-9732
- Mfr. Part No.:
- THD 12-4822WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500A | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | RoHS | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | THD 12WI | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500A | ||
Output Current 2 500mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Standards/Approvals RoHS | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series THD 12WI | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 12WI Series DC-DC Converter, 18 to 75 V DC Input Voltage Range, ±500mA Output Current - THD 12-4822WI
Features & Benefits
Applications
Can it handle a wide input voltage range?
Is this converter suitable for industrial applications?
Does it come with overload protection?
- RS Stock No. 0438288
- Mfr. Part No. THD 12-4822WI
- RS Stock No. 1665524
- Mfr. Part No. THD 12-4812WI
- RS Stock No. 0438389
- Mfr. Part No. THD 12-4812WI
- RS Stock No. 1665517
- Mfr. Part No. THN 15-4812WI
Related links
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C











